Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




C1210X823K4JACTU | |
|---|---|
DigiKey Part Number | 399-C1210X823K4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X823K4JACTU |
Description | CAP CER 0.082UF 16V U2J 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X823K4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X823F3JACTU | KEMET | 0 | 399-C1210X823F3JACTUTR-ND | 1,15088 € | Upgrade |
| C1210X823F4JACTU | KEMET | 0 | 399-C1210X823F4JACTUTR-ND | 1,15027 € | Upgrade |
| C1210X823F5JACTU | KEMET | 0 | 399-C1210X823F5JACTUTR-ND | 1,40536 € | Upgrade |
| C1210X823G3JACTU | KEMET | 0 | 399-C1210X823G3JACTUTR-ND | 0,36223 € | Upgrade |
| C1210X823G4JACTU | KEMET | 0 | 399-C1210X823G4JACTUTR-ND | 0,36201 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14657 € | 586,28 € |
| Unit Price without VAT: | 0,14657 € |
|---|---|
| Unit Price with VAT: | 0,17442 € |


