6.8 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X685K4RACTU

DigiKey Part Number
399-C1210X685K4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X685K4RACTU
Description
CAP CER 1210 FF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X685K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
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
2.5000,88011 €2.200,28 €
Manufacturers Standard Package
Unit Price without VAT:0,88011 €
Unit Price with VAT:1,04733 €