
C1210X475M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X475M5RACTUTR-ND - Tape & Reel (TR) 399-C1210X475M5RACTUCT-ND - Cut Tape (CT) 399-C1210X475M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X475M5RACTU |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475M5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X475J5RACTU | KEMET | 216 | 399-C1210X475J5RACTUCT-ND | 2,84000 € | Upgrade |
| C1210X475K5RACTU | KEMET | 17.086 | 399-C1210X475K5RACTUCT-ND | 2,08000 € | Upgrade |
| CC1210MKX7R9BB475 | YAGEO | 363 | 311-3543-1-ND | 0,42000 € | Direct |
| CL32B475KCVZW6E | Samsung Electro-Mechanics | 175.090 | 1276-7060-1-ND | 0,83000 € | Upgrade |
| C3225X7S1H475K230AE | TDK | 2.574 | 445-8915-1-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,06900 € | 10,69 € |
| 50 | 0,86020 € | 43,01 € |
| 100 | 0,79560 € | 79,56 € |
| 500 | 0,68634 € | 343,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65254 € | 652,54 € |
| 2.000 | 0,62470 € | 1.249,40 € |
| 3.000 | 0,61074 € | 1.832,22 € |
| 5.000 | 0,59529 € | 2.976,45 € |
| 7.000 | 0,58625 € | 4.103,75 € |
| 10.000 | 0,57755 € | 5.775,50 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

