Upgrade
Upgrade
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

C1210X475M5RAC | |
|---|---|
DigiKey Part Number | C1210X475M5RAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X475M5RAC |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475M5RAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X475J5RACTU | KEMET | 216 | 399-C1210X475J5RACTUCT-ND | 2,84000 € | Upgrade |
| C1210X475K5RACTU | KEMET | 17.236 | 399-C1210X475K5RACTUCT-ND | 2,08000 € | Upgrade |
| CC1210MKX7R9BB475 | YAGEO | 363 | 311-3543-1-ND | 0,42000 € | Direct |
| CL32B475KBJSW6E | Samsung Electro-Mechanics | 0 | 1276-7049-1-ND | 0,17341 € | Upgrade |
| CL32B475KCVZW6E | Samsung Electro-Mechanics | 180.160 | 1276-7060-1-ND | 0,83000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36328 € | 363,28 € |
| Unit Price without VAT: | 0,36328 € |
|---|---|
| Unit Price with VAT: | 0,43230 € |






