Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1210X471G3HACTU | |
|---|---|
DigiKey Part Number | 399-C1210X471G3HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X471G3HACTU |
Description | CAP CER 1210 470PF 25V ULTRA STA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X471G3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±2% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X471F1HACTU | KEMET | 0 | 399-C1210X471F1HACTUTR-ND | 0,20815 € | Upgrade |
| C1210X471F3HACTU | KEMET | 0 | 399-C1210X471F3HACTUTR-ND | 0,20815 € | Upgrade |
| C1210X471F5HACTU | KEMET | 0 | 399-C1210X471F5HACTUTR-ND | 0,20815 € | Upgrade |
| C1210X471G1HACTU | KEMET | 0 | 399-C1210X471G1HACTUTR-ND | 0,09751 € | Upgrade |
| C1210X471G5HACTU | KEMET | 0 | 399-C1210X471G5HACTUTR-ND | 0,09751 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09751 € | 390,04 € |
| Unit Price without VAT: | 0,09751 € |
|---|---|
| Unit Price with VAT: | 0,11604 € |


