Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



C1210X333K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X333K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X333K2RACTU |
Description | CAP CER 0.033UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X333K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X333KDRACTU | KEMET | 2.800 | 399-C1210X333KDRACTUCT-ND | 0,71000 € | Upgrade |
| 1210Y2000333KXT | Knowles Syfer | 0 | 1210Y2000333KXT-ND | 0,49217 € | Direct |
| 1210Y2000333JXT | Knowles Syfer | 0 | 1210Y2000333JXT-ND | 0,62921 € | Upgrade |
| 1210Y2500333JXT | Knowles Syfer | 0 | 1210Y2500333JXT-ND | 0,62921 € | Upgrade |
| 1210Y2500333KXT | Knowles Syfer | 0 | 1210Y2500333KXT-ND | 0,49217 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25195 € | 1.007,80 € |
| Unit Price without VAT: | 0,25195 € |
|---|---|
| Unit Price with VAT: | 0,29982 € |




