Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210X332K8HACTU | |
|---|---|
DigiKey Part Number | 399-C1210X332K8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X332K8HACTU |
Description | CAP CER 1210 3.3NF 10V ULTRA STA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X332K8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X332F1HACTU | KEMET | 0 | 399-C1210X332F1HACTUTR-ND | 0,19429 € | Upgrade |
| C1210X332F3HACTU | KEMET | 0 | 399-C1210X332F3HACTUTR-ND | 0,19480 € | Upgrade |
| C1210X332F4HACTU | KEMET | 0 | 399-C1210X332F4HACTUTR-ND | 0,19480 € | Upgrade |
| C1210X332F5HACTU | KEMET | 0 | 399-C1210X332F5HACTUTR-ND | 0,19480 € | Upgrade |
| C1210X332F8HACTU | KEMET | 0 | 399-C1210X332F8HACTUTR-ND | 0,19480 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06401 € | 256,04 € |
| Unit Price without VAT: | 0,06401 € |
|---|---|
| Unit Price with VAT: | 0,07617 € |



