
C1210X332JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1210X332JCGACTUTR-ND - Tape & Reel (TR) 399-C1210X332JCGACTUCT-ND - Cut Tape (CT) 399-C1210X332JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X332JCGACTU |
Description | CAP CER 3300PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X332JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,70600 € | 27,06 € |
| 50 | 2,27360 € | 113,68 € |
| 100 | 2,14000 € | 214,00 € |
| 500 | 1,91392 € | 956,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84390 € | 1.843,90 € |
| 2.000 | 1,78626 € | 3.572,52 € |
| 3.000 | 1,75737 € | 5.272,11 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

