
C1210X223KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X223KDRACTUTR-ND - Tape & Reel (TR) 399-C1210X223KDRACTUCT-ND - Cut Tape (CT) 399-C1210X223KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X223KDRACTU |
Description | CAP CER 1210 FF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X223KDRACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09500 € | 10,95 € |
| 50 | 0,88160 € | 44,08 € |
| 100 | 0,81570 € | 81,57 € |
| 500 | 0,70440 € | 352,20 € |
| 1.000 | 0,66994 € | 669,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64158 € | 1.283,16 € |
| 4.000 | 0,61823 € | 2.472,92 € |
| 6.000 | 0,60652 € | 3.639,12 € |
| 10.000 | 0,59355 € | 5.935,50 € |
| 14.000 | 0,58596 € | 8.203,44 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

