
C1210X223JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210X223JDGACTUTR-ND - Tape & Reel (TR) 399-C1210X223JDGACTUCT-ND - Cut Tape (CT) 399-C1210X223JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X223JDGACTU |
Description | CAP CER 0.022UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X223JDGACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X223JDGACAUTO | KEMET | 348 | 399-C1210X223JDGACAUTOCT-ND | 2,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,72600 € | 17,26 € |
| 50 | 1,42180 € | 71,09 € |
| 100 | 1,32750 € | 132,75 € |
| 500 | 1,16808 € | 584,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11875 € | 1.118,75 € |
| 2.000 | 1,07812 € | 2.156,24 € |
| 3.000 | 1,05776 € | 3.173,28 € |
| 5.000 | 1,03520 € | 5.176,00 € |
| 7.000 | 1,02200 € | 7.154,00 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

