
C1210X222KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X222KGRACTUTR-ND - Tape & Reel (TR) 399-C1210X222KGRACTUCT-ND - Cut Tape (CT) 399-C1210X222KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X222KGRACTU |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X222KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18200 € | 11,82 € |
| 50 | 0,95540 € | 47,77 € |
| 100 | 0,88540 € | 88,54 € |
| 500 | 0,76714 € | 383,57 € |
| 1.000 | 0,73052 € | 730,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70038 € | 1.400,76 € |
| 4.000 | 0,67555 € | 2.702,20 € |
| 6.000 | 0,66311 € | 3.978,66 € |
| 10.000 | 0,64932 € | 6.493,20 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

