
C1210X222JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210X222JDGACTUTR-ND - Tape & Reel (TR) 399-C1210X222JDGACTUCT-ND - Cut Tape (CT) 399-C1210X222JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X222JDGACTU |
Description | CAP CER 2200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X222JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,54900 € | 15,49 € |
| 50 | 1,26920 € | 63,46 € |
| 100 | 1,18270 € | 118,27 € |
| 500 | 1,03628 € | 518,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99096 € | 990,96 € |
| 2.000 | 0,95362 € | 1.907,24 € |
| 3.000 | 0,93492 € | 2.804,76 € |
| 5.000 | 0,91419 € | 4.570,95 € |
| 7.000 | 0,90206 € | 6.314,42 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

