
C1210X183F8TACTU | |
|---|---|
DigiKey Part Number | 399-C1210X183F8TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X183F8TACTU |
Description | CAP CER 1210 18NF 10VDC X8G 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 10V Ceramic Capacitor X8G 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39876 € | 1.595,04 € |
| Unit Price without VAT: | 0,39876 € |
|---|---|
| Unit Price with VAT: | 0,47452 € |

