Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1210X162J5HACTU | |
|---|---|
DigiKey Part Number | 399-C1210X162J5HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X162J5HACTU |
Description | CAP CER 1210 1.6NF 50V ULTRA STA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 50V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X162J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X162F1HACTU | KEMET | 0 | 399-C1210X162F1HACTUTR-ND | 0,18741 € | Upgrade |
| C1210X162F5HACTU | KEMET | 0 | 399-C1210X162F5HACTUTR-ND | 0,19635 € | Upgrade |
| C1210X162G1HACTU | KEMET | 0 | 399-C1210X162G1HACTUTR-ND | 0,09352 € | Upgrade |
| C1210X162G5HACTU | KEMET | 0 | 399-C1210X162G5HACTUTR-ND | 0,09779 € | Upgrade |
| C1210X162J1HACTU | KEMET | 0 | 399-C1210X162J1HACTUTR-ND | 0,06282 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06570 € | 262,80 € |
| Unit Price without VAT: | 0,06570 € |
|---|---|
| Unit Price with VAT: | 0,07818 € |


