
C1210X162J1TACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X162J1TACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X162J1TACAUTO |
Description | CAP CER 1210 1.6NF 100VDC X8G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 100V Ceramic Capacitor X8G 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, Soft Termination, High Temperature |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1210 (3225 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09914 € | 396,56 € |
| Unit Price without VAT: | 0,09914 € |
|---|---|
| Unit Price with VAT: | 0,11798 € |

