Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1210X154G8HACTU | |
|---|---|
DigiKey Part Number | 399-C1210X154G8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X154G8HACTU |
Description | CAP CER 1210 150NF 10V ULTRA STA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±2% 10V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X154G8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±2% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X154F4HACTU | KEMET | 0 | 399-C1210X154F4HACTUTR-ND | 0,45519 € | Upgrade |
| C1210X154F8HACTU | KEMET | 0 | 399-C1210X154F8HACTUTR-ND | 0,45519 € | Upgrade |
| C1210X154G4HACTU | KEMET | 0 | 399-C1210X154G4HACTUTR-ND | 0,23865 € | Upgrade |
| C1210X154G8HACAUTO | KEMET | 0 | C1210X154G8HACAUTO-ND | 0,24471 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23865 € | 477,30 € |
| Unit Price without VAT: | 0,23865 € |
|---|---|
| Unit Price with VAT: | 0,28399 € |


