Upgrade
Parametric Equivalent

C1210X153F8HACTU | |
|---|---|
DigiKey Part Number | 399-C1210X153F8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X153F8HACTU |
Description | CAP CER 1210 15NF 10V ULTRA STAB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 10V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X153F8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X153F4HACTU | KEMET | 0 | 399-C1210X153F4HACTUTR-ND | 0,35016 € | Upgrade |
| C1210X153F8HACAUTO | KEMET | 0 | C1210X153F8HACAUTO-ND | 0,67470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66942 € | 2.677,68 € |
| Unit Price without VAT: | 0,66942 € |
|---|---|
| Unit Price with VAT: | 0,79661 € |


