Parametric Equivalent

C1210X123JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210X123JDGACTUTR-ND |
Manufacturer | |
Manufacturer Product Number | C1210X123JDGACTU |
Description | .012UF 1000V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination, High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X123JDGACAUTO | KEMET | 0 | 399-C1210X123JDGACAUTOTR-ND | 0,97586 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,92361 € | 1.847,22 € |
| Unit Price without VAT: | 0,92361 € |
|---|---|
| Unit Price with VAT: | 1,09910 € |


