
C1210X105K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X105K1RACTUTR-ND - Tape & Reel (TR) 399-C1210X105K1RACTUCT-ND - Cut Tape (CT) 399-C1210X105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X105K1RACTU |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X105K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,06100 € | 10,61 € |
| 50 | 0,85500 € | 42,75 € |
| 100 | 0,79110 € | 79,11 € |
| 500 | 0,70552 € | 352,76 € |
| 1.000 | 0,64988 € | 649,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62239 € | 1.244,78 € |
| 4.000 | 0,59975 € | 2.399,00 € |
| 6.000 | 0,58841 € | 3.530,46 € |
| 10.000 | 0,57583 € | 5.758,30 € |
| 14.000 | 0,56847 € | 7.958,58 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


