1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X104KCRACTU

DigiKey Part Number
399-6769-2-ND - Tape & Reel (TR)
399-6769-1-ND - Cut Tape (CT)
399-6769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X104KCRACTU
Description
CAP CER 0.1UF 500V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X104KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32500 €3,25 €
500,24600 €12,30 €
1000,21970 €21,97 €
5000,18078 €90,39 €
1.0000,16815 €168,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15775 €315,50 €
4.0000,14920 €596,80 €
6.0000,14257 €855,42 €
10.0000,13518 €1.351,80 €
14.0000,13389 €1.874,46 €
20.0000,13350 €2.670,00 €
24.0000,13243 €3.178,32 €
48.0000,12919 €6.201,12 €
50.0000,12897 €6.448,50 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €