
C1210X104KCRACTU | |
|---|---|
DigiKey Part Number | 399-6769-2-ND - Tape & Reel (TR) 399-6769-1-ND - Cut Tape (CT) 399-6769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24600 € | 12,30 € |
| 100 | 0,21970 € | 21,97 € |
| 500 | 0,18078 € | 90,39 € |
| 1.000 | 0,16815 € | 168,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15775 € | 315,50 € |
| 4.000 | 0,14920 € | 596,80 € |
| 6.000 | 0,14257 € | 855,42 € |
| 10.000 | 0,13518 € | 1.351,80 € |
| 14.000 | 0,13389 € | 1.874,46 € |
| 20.000 | 0,13350 € | 2.670,00 € |
| 24.000 | 0,13243 € | 3.178,32 € |
| 48.000 | 0,12919 € | 6.201,12 € |
| 50.000 | 0,12897 € | 6.448,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

