
C1210X104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X104K2RACTUTR-ND - Tape & Reel (TR) 399-C1210X104K2RACTUCT-ND - Cut Tape (CT) 399-C1210X104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,34110 € | 34,11 € |
| 500 | 0,28396 € | 141,98 € |
| 1.000 | 0,26629 € | 266,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24764 € | 619,10 € |
| 5.000 | 0,23641 € | 1.182,05 € |
| 7.500 | 0,23077 € | 1.730,78 € |
| 12.500 | 0,22453 € | 2.806,62 € |
| 17.500 | 0,22088 € | 3.865,40 € |
| 25.000 | 0,21737 € | 5.434,25 € |
| 30.000 | 0,21571 € | 6.471,30 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

