Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




C1210X103KARACTU | |
|---|---|
DigiKey Part Number | 399-10014-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X103KARACTU |
Description | CAP CER 10000PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X103KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500103KXT | Knowles Syfer | 0 | 1210Y2500103KXT-ND | 0,59152 € | Direct |
| 1210Y2500103JXT | Knowles Syfer | 0 | 1210Y2500103JXT-ND | 0,75716 € | Upgrade |
| 1210Y5000103JXT | Knowles Syfer | 0 | 1210Y5000103JXT-ND | 0,75716 € | Upgrade |
| 1210Y5000103KXT | Knowles Syfer | 2.269 | 1608-1210Y5000103KXTCT-ND | 1,59000 € | Upgrade |
| 1210Y6300103JXT | Knowles Syfer | 0 | 1210Y6300103JXT-ND | 0,60654 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35974 € | 1.438,96 € |
| Unit Price without VAT: | 0,35974 € |
|---|---|
| Unit Price with VAT: | 0,42809 € |


