C1210X100K3HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21613 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21613 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21613 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09751 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09751 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09751 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05892 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05892 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05892 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05656 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09607 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06310 €
Datasheet
10 pF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X100K3HACTU

DigiKey Part Number
399-C1210X100K3HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X100K3HACTU
Description
CAP CER 1210 10PF 25V ULTRA STAB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 pF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X100K3HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X100F1HACTUKEMET0399-C1210X100F1HACTUTR-ND0,21613 €Upgrade
C1210X100F3HACTUKEMET0399-C1210X100F3HACTUTR-ND0,21613 €Upgrade
C1210X100F5HACTUKEMET0399-C1210X100F5HACTUTR-ND0,21613 €Upgrade
C1210X100G1HACTUKEMET0399-C1210X100G1HACTUTR-ND0,09751 €Upgrade
C1210X100G3HACTUKEMET0399-C1210X100G3HACTUTR-ND0,09751 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05656 €226,24 €
Manufacturers Standard Package
Unit Price without VAT:0,05656 €
Unit Price with VAT:0,06731 €