
C1210W683KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210W683KDRACTUTR-ND - Tape & Reel (TR) 399-C1210W683KDRACTUCT-ND - Cut Tape (CT) 399-C1210W683KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210W683KDRACTU |
Description | CAP CER 0.068UF 1000V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210W683KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210W683KDRACAUTO | KEMET | 940 | 399-C1210W683KDRACAUTOCT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70600 € | 7,06 € |
| 50 | 0,55640 € | 27,82 € |
| 100 | 0,50990 € | 50,99 € |
| 500 | 0,43170 € | 215,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40749 € | 407,49 € |
| 2.000 | 0,38757 € | 775,14 € |
| 3.000 | 0,37759 € | 1.132,77 € |
| 5.000 | 0,36653 € | 1.832,65 € |
| 7.000 | 0,36006 € | 2.520,42 € |
| 10.000 | 0,35384 € | 3.538,40 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

