ArcShield SMD Comm X7R HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ArcShield SMD Comm X7R HV Series
Finding the Most Accurate Capacitance Measurement

C1210W104KCRACTU

DigiKey Part Number
399-C1210W104KCRACTUTR-ND - Tape & Reel (TR)
399-C1210W104KCRACTUCT-ND - Cut Tape (CT)
399-C1210W104KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210W104KCRACTU
Description
CAP CER 0.1UF 500V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210W104KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34500 €3,45 €
500,26160 €13,08 €
1000,23610 €23,61 €
5000,19316 €96,58 €
1.0000,17988 €179,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16896 €337,92 €
4.0000,15531 €621,24 €
6.0000,15198 €911,88 €
10.0000,14858 €1.485,80 €
14.0000,14756 €2.065,84 €
20.0000,14476 €2.895,20 €
24.0000,14343 €3.442,32 €
48.0000,13895 €6.669,60 €
50.0000,13871 €6.935,50 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €