


C1210W104KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210W104KCRACTUTR-ND - Tape & Reel (TR) 399-C1210W104KCRACTUCT-ND - Cut Tape (CT) 399-C1210W104KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210W104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210W104KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,23610 € | 23,61 € |
| 500 | 0,19316 € | 96,58 € |
| 1.000 | 0,17988 € | 179,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16896 € | 337,92 € |
| 4.000 | 0,15531 € | 621,24 € |
| 6.000 | 0,15198 € | 911,88 € |
| 10.000 | 0,14858 € | 1.485,80 € |
| 14.000 | 0,14756 € | 2.065,84 € |
| 20.000 | 0,14476 € | 2.895,20 € |
| 24.000 | 0,14343 € | 3.442,32 € |
| 48.000 | 0,13895 € | 6.669,60 € |
| 50.000 | 0,13871 € | 6.935,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


