Parametric Equivalent

C1210W104KCRACTM | |
|---|---|
DigiKey Part Number | 399-C1210W104KCRACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210W104KCRACTM |
Description | .100UF 500V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210W104KCRACAUTO | KEMET | 2.033 | 399-C1210W104KCRACAUTOCT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20653 € | 413,06 € |
| Unit Price without VAT: | 0,20653 € |
|---|---|
| Unit Price with VAT: | 0,24577 € |


