Parametric Equivalent

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T472J5GACTU | KEMET | 0 | 399-C1210T472J5GACTUTR-ND | 0,87562 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 1,21965 € | 171,97 € |
| Unit Price without VAT: | 1,21965 € |
|---|---|
| Unit Price with VAT: | 1,45138 € |


