
C1210T106K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210T106K3RACTUTR-ND - Tape & Reel (TR) 399-C1210T106K3RACTUCT-ND - Cut Tape (CT) 399-C1210T106K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210T106K3RACTU |
Description | CAP CER 1210 COTS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T106K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 1,97400 € | 19,74 € |
| 50 | 1,78160 € | 89,08 € |
| 100 | 1,67120 € | 167,12 € |
| 500 | 1,48664 € | 743,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42666 € | 1.426,66 € |
| 2.000 | 1,37905 € | 2.758,10 € |
| 3.000 | 1,35518 € | 4.065,54 € |
| 5.000 | 1,32873 € | 6.643,65 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

