Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T105K5RAC | KEMET | 0 | 399-C1210T105K5RAC-ND | 1,37348 € | Parametric Equivalent |
| C1210T105K5RACTU | KEMET | 0 | 399-C1210T105K5RACTUTR-ND | 1,10000 € | Parametric Equivalent |
| C1210T105K5RALTU | KEMET | 0 | 399-C1210T105K5RALTUTR-ND | 1,10000 € | Parametric Equivalent |
| C1210T105K5RCLTM | KEMET | 0 | 399-C1210T105K5RCLTMTR-ND | 1,16076 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 1,39443 € | 147,81 € |
| Unit Price without VAT: | 1,39443 € |
|---|---|
| Unit Price with VAT: | 1,65937 € |





