Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210S155J9RACTU | |
|---|---|
DigiKey Part Number | 399-C1210S155J9RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210S155J9RACTU |
Description | CAP CER 1210 1.5F 6.3VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±5% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Floating Electrode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210S155J9RAC7210 | KEMET | 0 | 399-C1210S155J9RAC7210TR-ND | 0,15170 € | Parametric Equivalent |
| C1210S155J9RACAUTO | KEMET | 0 | 399-C1210S155J9RACAUTOTR-ND | 0,17439 € | Parametric Equivalent |
| C1210S155J9RACAUTO7210 | KEMET | 0 | 399-C1210S155J9RACAUTO7210TR-ND | 0,15770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16794 € | 335,88 € |
| Unit Price without VAT: | 0,16794 € |
|---|---|
| Unit Price with VAT: | 0,19985 € |


