
C1210H562KCGACT500 | |
|---|---|
DigiKey Part Number | 399-14407-2-ND - Tape & Reel (TR) 399-14407-1-ND - Cut Tape (CT) 399-14407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210H562KCGACT500 |
Description | CAP CER 5600PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210H562KCGACT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 6,31000 € | 63,10 € |
| 50 | 5,80860 € | 290,43 € |
| 100 | 5,57950 € | 557,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,91336 € | 2.456,68 € |
| 1.000 | 4,83489 € | 4.834,89 € |
| 1.500 | 4,82187 € | 7.232,80 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,40060 € |

