
C1210H272JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210H272JDGACTUTR-ND - Tape & Reel (TR) 399-C1210H272JDGACTUCT-ND - Cut Tape (CT) 399-C1210H272JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210H272JDGACTU |
Description | CAP CER 2700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210H272JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 2,69700 € | 26,97 € |
| 50 | 2,44240 € | 122,12 € |
| 100 | 2,30330 € | 230,33 € |
| 500 | 2,12702 € | 1.063,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99519 € | 1.995,19 € |
| 2.000 | 1,93518 € | 3.870,36 € |
| 3.000 | 1,90509 € | 5.715,27 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

