
C1210F475K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F475K3RACTUTR-ND - Tape & Reel (TR) 399-C1210F475K3RACTUCT-ND - Cut Tape (CT) 399-C1210F475K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F475K3RACTU |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F475K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 $ | 1,62 $ |
| 10 | 1,06900 $ | 10,69 $ |
| 50 | 0,85300 $ | 42,65 $ |
| 100 | 0,78620 $ | 78,62 $ |
| 500 | 0,67334 $ | 336,67 $ |
| 1.000 | 0,63842 $ | 638,42 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60967 $ | 1.219,34 $ |
| 4.000 | 0,58600 $ | 2.344,00 $ |
| 6.000 | 0,57414 $ | 3.444,84 $ |
| 10.000 | 0,56099 $ | 5.609,90 $ |
| 14.000 | 0,55330 $ | 7.746,20 $ |
| Unit Price without VAT: | 1,62000 $ |
|---|---|
| Unit Price with VAT: | 1,92780 $ |


