


C1210F225M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F225M5RACTUTR-ND - Tape & Reel (TR) 399-C1210F225M5RACTUCT-ND - Cut Tape (CT) 399-C1210F225M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F225M5RACTU |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F225M5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,41400 € | 20,70 € |
| 100 | 0,37720 € | 37,72 € |
| 500 | 0,31498 € | 157,49 € |
| 1.000 | 0,29575 € | 295,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27993 € | 559,86 € |
| 4.000 | 0,26690 € | 1.067,60 € |
| 6.000 | 0,26037 € | 1.562,22 € |
| 10.000 | 0,25314 € | 2.531,40 € |
| 14.000 | 0,24891 € | 3.484,74 € |
| 20.000 | 0,24484 € | 4.896,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

