
C1210F224K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F224K2RACTUTR-ND - Tape & Reel (TR) 399-C1210F224K2RACTUCT-ND - Cut Tape (CT) 399-C1210F224K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F224K2RACTU |
Description | CAP CER 0.22UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F224K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,31920 € | 31,92 € |
| 500 | 0,26434 € | 132,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24738 € | 247,38 € |
| 2.000 | 0,23343 € | 466,86 € |
| 3.000 | 0,22644 € | 679,32 € |
| 5.000 | 0,21869 € | 1.093,45 € |
| 7.000 | 0,21417 € | 1.499,19 € |
| 10.000 | 0,20981 € | 2.098,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

