
C1210C823KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C823KBRACTUTR-ND - Tape & Reel (TR) 399-C1210C823KBRACTUCT-ND - Cut Tape (CT) 399-C1210C823KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C823KBRACTU |
Description | CAP CER 0.082UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C823KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,18550 € | 18,55 € |
| 500 | 0,14958 € | 74,79 € |
| 1.000 | 0,13850 € | 138,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12939 € | 258,78 € |
| 4.000 | 0,12189 € | 487,56 € |
| 6.000 | 0,11814 € | 708,84 € |
| 10.000 | 0,11397 € | 1.139,70 € |
| 14.000 | 0,11154 € | 1.561,56 € |
| 20.000 | 0,10920 € | 2.184,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

