750 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C751GFGACTU

DigiKey Part Number
399-C1210C751GFGACTUTR-ND - Tape & Reel (TR)
399-C1210C751GFGACTUCT-ND - Cut Tape (CT)
399-C1210C751GFGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C751GFGACTU
Description
CAP CER 750PF 1500V C0G/NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C751GFGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,86900 €8,69 €
500,69160 €34,58 €
1000,63670 €63,67 €
5000,54390 €271,95 €
1.0000,51519 €515,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,49155 €983,10 €
4.0000,47209 €1.888,36 €
6.0000,46234 €2.774,04 €
10.0000,45153 €4.515,30 €
14.0000,44521 €6.232,94 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €