Parametric Equivalent

C1210C751FFGAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C751FFGAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C751FFGAC7210 |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±1% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C751FFGAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C751FFGACTU | KEMET | 0 | 399-C1210C751FFGACTUTR-ND | 0,63075 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,58927 € | 4.714,16 € |
| Unit Price without VAT: | 0,58927 € |
|---|---|
| Unit Price with VAT: | 0,70123 € |


