
C1210C685Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C1210C685Z4VACTUTR-ND - Tape & Reel (TR) 399-C1210C685Z4VACTUCT-ND - Cut Tape (CT) 399-C1210C685Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C685Z4VACTU |
Description | CAP CER 6.8UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C685Z4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,48280 € | 24,14 € |
| 100 | 0,44130 € | 44,13 € |
| 500 | 0,37118 € | 185,59 € |
| 1.000 | 0,34950 € | 349,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33166 € | 663,32 € |
| 4.000 | 0,31697 € | 1.267,88 € |
| 6.000 | 0,30960 € | 1.857,60 € |
| 10.000 | 0,30144 € | 3.014,40 € |
| 14.000 | 0,29667 € | 4.153,38 € |
| 20.000 | 0,29208 € | 5.841,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

