
C1210C685K4PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C685K4PACTUTR-ND - Tape & Reel (TR) 399-C1210C685K4PACTUCT-ND - Cut Tape (CT) 399-C1210C685K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C685K4PACTU |
Description | CAP CER 6.8UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C685K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,60560 € | 30,28 € |
| 100 | 0,55600 € | 55,60 € |
| 500 | 0,47226 € | 236,13 € |
| 1.000 | 0,44634 € | 446,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42500 € | 850,00 € |
| 4.000 | 0,40743 € | 1.629,72 € |
| 6.000 | 0,39863 € | 2.391,78 € |
| 10.000 | 0,38887 € | 3.888,70 € |
| 14.000 | 0,38316 € | 5.364,24 € |
| 20.000 | 0,37767 € | 7.553,40 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

