
C1210C685K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C685K3RACTUTR-ND - Tape & Reel (TR) 399-C1210C685K3RACTUCT-ND - Cut Tape (CT) 399-C1210C685K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C685K3RACTU |
Description | CAP CER 6.8UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C685K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,65460 € | 32,73 € |
| 100 | 0,60210 € | 60,21 € |
| 500 | 0,51338 € | 256,69 € |
| 1.000 | 0,48594 € | 485,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46335 € | 926,70 € |
| 4.000 | 0,44474 € | 1.778,96 € |
| 6.000 | 0,43542 € | 2.612,52 € |
| 10.000 | 0,42509 € | 4.250,90 € |
| 14.000 | 0,41905 € | 5.866,70 € |
| 20.000 | 0,41324 € | 8.264,80 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

