
C1210C682MGRACTU | |
|---|---|
DigiKey Part Number | 399-17670-2-ND - Tape & Reel (TR) 399-17670-1-ND - Cut Tape (CT) 399-17670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C682MGRACTU |
Description | CAP CER SMD 1210 6800PF 20% 2KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C682MGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,23590 € | 23,59 € |
| 500 | 0,19268 € | 96,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17930 € | 179,30 € |
| 2.000 | 0,16832 € | 336,64 € |
| 3.000 | 0,16281 € | 488,43 € |
| 5.000 | 0,15671 € | 783,55 € |
| 7.000 | 0,15315 € | 1.072,05 € |
| 10.000 | 0,14972 € | 1.497,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

