Direct
Similar

C1210C682KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C682KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C682KDRACTUCT-ND - Cut Tape (CT) 399-C1210C682KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C682KDRACTU |
Description | CAP CER 6800PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C682KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78700 € | 7,87 € |
| 50 | 0,62260 € | 31,13 € |
| 100 | 0,57190 € | 57,19 € |
| 500 | 0,48628 € | 243,14 € |
| 1.000 | 0,45979 € | 459,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43800 € | 876,00 € |
| 4.000 | 0,42005 € | 1.680,20 € |
| 6.000 | 0,41106 € | 2.466,36 € |
| 10.000 | 0,40109 € | 4.010,90 € |
| 14.000 | 0,39526 € | 5.533,64 € |
| 20.000 | 0,38966 € | 7.793,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



