
C1210C682KBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C682KBGACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C682KBGACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C682KBGACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1210 (3225 Metric) |
Voltage - Rated | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17531 € | 438,27 € |
| Unit Price without VAT: | 0,17531 € |
|---|---|
| Unit Price with VAT: | 0,20862 € |

