
C1210C681KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C681KGRACTUTR-ND - Tape & Reel (TR) 399-C1210C681KGRACTUCT-ND - Cut Tape (CT) 399-C1210C681KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C681KGRACTU |
Description | CAP CER 680PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C681KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36800 € | 18,40 € |
| 100 | 0,33440 € | 33,44 € |
| 500 | 0,27770 € | 138,85 € |
| 1.000 | 0,26017 € | 260,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24576 € | 491,52 € |
| 4.000 | 0,23388 € | 935,52 € |
| 6.000 | 0,22793 € | 1.367,58 € |
| 10.000 | 0,22134 € | 2.213,40 € |
| 14.000 | 0,21749 € | 3.044,86 € |
| 20.000 | 0,21378 € | 4.275,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

