
C1210C681KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C681KCGACTUTR-ND - Tape & Reel (TR) 399-C1210C681KCGACTUCT-ND - Cut Tape (CT) 399-C1210C681KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C681KCGACTU |
Description | CAP CER 680PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C681KCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94300 € | 9,43 € |
| 50 | 0,75360 € | 37,68 € |
| 100 | 0,69510 € | 69,51 € |
| 500 | 0,59636 € | 298,18 € |
| 1.000 | 0,56578 € | 565,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53349 € | 1.333,73 € |
| 5.000 | 0,51402 € | 2.570,10 € |
| 7.500 | 0,50427 € | 3.782,03 € |
| 12.500 | 0,49346 € | 6.168,25 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

