New Product
C1812C144KBGLC7805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C664K3JLCAUTO

DigiKey Part Number
399-C1210C664K3JLCAUTOTR-ND - Tape & Reel (TR)
399-C1210C664K3JLCAUTOCT-ND - Cut Tape (CT)
399-C1210C664K3JLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C664K3JLCAUTO
Description
CAP CER 1210 660NF 25VDC U2J
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
660 nF ±10% 25V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.185" (4.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,43300 €24,33 €
502,03860 €101,93 €
1001,91690 €191,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4501,72156 €774,70 €
9001,65582 €1.490,24 €
1.3501,62285 €2.190,85 €
2.2501,58632 €3.569,22 €
3.1501,56497 €4.929,66 €
4.5001,54442 €6.949,89 €
5.4001,53469 €8.287,33 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €