Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C663KCGLCTU | |
|---|---|
DigiKey Part Number | 399-C1210C663KCGLCTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C663KCGLCTU |
Description | CAP KONNEKT 1210 66NF 500VDC C0G |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.066 µF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.224" (5.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C663KCGLC7210 | KEMET | 0 | 399-C1210C663KCGLC7210TR-ND | 0,43604 € | Parametric Equivalent |
| C1210C663KCGLCAUTO | KEMET | 0 | 399-C1210C663KCGLCAUTOTR-ND | 0,47648 € | Parametric Equivalent |
| C1210C663KCGLCAUTO7210 | KEMET | 0 | 399-C1210C663KCGLCAUTO7210TR-ND | 0,44219 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,46995 € | 187,98 € |
| Unit Price without VAT: | 0,46995 € |
|---|---|
| Unit Price with VAT: | 0,55924 € |


